3RB3113-4TB0 | Siemens

Overload protection relay, 3 pole, 4 to 16 A, 16 A, screw connection, 3RB3113-4TB0

Order No.: 27H2706
EAN: 4011209749054
MPN:
3RB3113-4TB0
3RB31134TB0
3RB3113-4TB0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
167.7543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.7543 €
Overload relay 4...16 A Electronic For motor protection Size S00, Class 5...30 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 4 bis 16 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 16 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)