3RB3123-4VB0 | Siemens

Overload protection relay, 3 pole, 10 to 40 A, 40 A, screw connection, 3RB3123-4VB0

Order No.: 27H2718
EAN: 4011209749634
MPN:
3RB3123-4VB0
3RB31234VB0
3RB3123-4VB0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
224.7315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
224.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.7315 €
Overload relay 10...40 A Electronic For motor protection Size S0, Class 5...30 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 10 bis 40 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)