3RB3123-4VE0 | Siemens

Overload protection relay, 3 pole, 10 to 40 A, 40 A, spring connection, 3RB3123-4VE0

Order No.: 27H2719
EAN: 4011209749696
MPN:
3RB3123-4VE0
3RB31234VE0
Siemens
3RB3123-4VE0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
224.7315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
224.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.7315 €
Overload relay 10...40 A Electronic For motor protection Size S0, Class 5...30 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection spring connection
Version Overload relay
Release 10 to 40 A
rated voltage (AC) 690 V
Actuator slide switch
Assembly panel mounting
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)