3RB3133-4UD0 | Siemens
Overload protection relay, 3 pole, 12.5 to 50 A, 50 A, screw connection, 3RB3133-4UD0
Order No.: 27H2720
EAN: 4011209936553
MPN:
3RB3133-4UD0
3RB31334UD0
Unit Price (€ / pc.)
247.3534 € *
Available: 0 pcs.
Leadtime: On Request **
Overload relay 12.5...50 A Electronic For motor protection Size S2, Class 5E...30E Contactor mounting Main circuit: Screw Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection | screw connection | |
Version | Overload relay | |
Release | 12.5 to 50 A | |
rated voltage (AC) | 690 V | |
Actuator | slide switch | |
Assembly | panel mounting | |
Rated current | 50 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |