3RN2000-2AA30 | Siemens

Thermistor motor protection relay, compact, spring-type terminal, 1 CO, 24 V ...

Order No.: 27H8662
EAN: 4047621004396
MPN:
3RN2000-2AA30
3RN20002AA30
3RN2000-2AA30 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
69.6031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.6031 €
Thermistor motor protection relay Compact evaluation unit, 17.5 mm enclosure, spring-type terminals, 1 changeover contact, US = 24 V AC/DC, Auto RESET, suitable for bimetallic switch, supply =output voltage, 1 LED (tripped) Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating by means of direct temperature measurement.
Technical specifications
Connection Federanschluss
Version Motorschutzrelais
Assembly DIN-Schiene
Network frequency 50/60 Hz
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)