3RN2010-1CA30 | Siemens

Thermistor motor protection relay, standard, screwterminal, 1 NO, 1 NC, 24 V...

Order No.: 27H8666
EAN: 4047621004372
MPN:
3RN2010-1CA30
3RN20101CA30
3RN2010-1CA30 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
88.0957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.0957 €
Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure Screw terminal 1 NO contact, 1 NC contact US = 24 V AC/DC Auto RESET suitable for bimetallic switch 2 LEDs (Ready/Tripped) galvanic isolation Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating by means of direct temperature measurement.
Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Assembly DIN-Schiene
Network frequency 50/60 Hz
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)