3RN2010-2BA30 | Siemens
Thermistor motor protection relay, standard, spring-type terminal, 2 CO, 24 V...
Order No.: 27H8668
EAN: 4047621004488
MPN:
3RN2010-2BA30
3RN20102BA30
Unit Price (€ / pc.)
90.202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure Spring-type terminal 2 change-over contacts US = 24 V AC/DC Auto-reset suitable for bimetallic switch 2 LEDs (READY/TRIPPED) galvanic isolation Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating by means of direct temperature measurement.
Technical specifications
Connection | Federanschluss | |
Version | Motorschutzrelais | |
Assembly | DIN-Schiene | |
Network frequency | 50/60 Hz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |