3RN2010-2BW30 | Siemens

Thermistor motor protection relay, standard, spring-type terminal, 2 CO, 24-2...

Order No.: 27H8669
EAN: 4047621004471
MPN:
3RN2010-2BW30
3RN20102BW30
3RN2010-2BW30 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
99.3055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.3055 €
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure Spring-type terminal 2 change-over contacts US = 24 V-240 V AC/DC Auto-reset suitable for bimetallic switch 2 LEDs (READY/TRIPPED) galvanic isolation Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating by means of direct temperature measurement.
Technical specifications
Connection Federanschluss
Version Motorschutzrelais
Assembly DIN-Schiene
Network frequency 50/60 Hz
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat