3RN2012-2BW30 | Siemens
Thermistor motor protection relay, standard, spring-type terminal, 2 CO, 24-2...
Order No.: 27H8680
EAN: 4047621006628
MPN:
3RN2012-2BW30
3RN20122BW30
Unit Price (€ / pc.)
165.5052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure Spring-type terminal 2 change-over contacts US = 24 V-240 V AC/DC Manual/Auto/Remote reset with ATEX approval 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring non-volatile Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating, including in potentially explosive atmospheres, by means of direct temperature measurement with ATEX approval.
Technical specifications
Connection | Federanschluss | |
Version | Motorschutzrelais | |
Assembly | DIN-Schiene | |
Network frequency | 50/60 Hz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat |