3RN2012-2BW31 | Siemens

Thermistor motor protection relay, standard, spring-type terminal, 2 CO, 24-2...

Order No.: 27H8681
EAN: 4047621021096
MPN:
3RN2012-2BW31
3RN20122BW31
3RN2012-2BW31 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
255.1598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
255.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.1598 €
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure Spring-type terminal 2 change-over contacts bistable US = 24 V-240 V AC/DC Manual/Auto/Remote reset 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring non-volatile Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating by means of direct temperature measurement.
Technical specifications
Connection Federanschluss
Version Motorschutzrelais
Assembly DIN-Schiene
Network frequency 50/60 Hz
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat