3RU2116-0AC1 | Siemens

Overload relay 0.11-0.16 A motor protection S00, Class 10

Order No.: 27H8842
EAN: 4011209782136
MPN:
3RU2116-0AC1
3RU21160AC1
3RU2116-0AC1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
82.3718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3718 €
Overload relay 0.11...0.16 A Thermal For motor protection Size S00, Class 10 Stand-alone installation Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 0,11 bis 0,16 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 0.16 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei