3RU2116-0BC0 | Siemens

Overload protection relay, 3 pole, 0.14 to 0.2 A, 0.2 A, spring connection, 3RU2116-0BC0

Order No.: 27H5176
EAN: 4011209781931
MPN:
3RU2116-0BC0
3RU21160BC0
3RU2116-0BC0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
64.4742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4742 €
Overload relay 0.14...0.20 A Thermal For motor protection Size S00, Class 10 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Anschluss Federanschluss
Ausführung Überlastrelais
Auslösung 0,14 bis 0,2 A
Bemessungsspannung (AC) 690 V
Betätiger Schiebeschalter
Montage Panelmontage
Nennstrom 0.2 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei