3RU2116-0EB1 | Siemens

Overload relay 0.28-0.40 A motor protection S00, Class 10

Order No.: 27H8849
EAN: 4011209781740
MPN:
3RU2116-0EB1
3RU21160EB1
3RU2116-0EB1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
82.3718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3718 €
Overload relay 0.28...0.40 A Thermal For motor protection Size S00, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 0,28 bis 0,4 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 0.4 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei