3RU2116-0EJ0 | Siemens
Overload protection relay, 3 pole, 0.28 to 0.4 A, 0.4 A, ring cable lug connection, 3RU2116-0EJ0
Order No.: 27H5186
EAN: 4011209782396
MPN:
3RU2116-0EJ0
3RU21160EJ0
Unit Price (€ / pc.)
64.4742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 0.28...0.40 A Thermal For motor protection Size S00, Class 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Anschluss | Ringkabelschuhanschluss | |
Ausführung | Überlastrelais | |
Auslösung | 0,28 bis 0,4 A | |
Bemessungsspannung (AC) | 690 V | |
Betätiger | Schiebeschalter | |
Montage | Panelmontage | |
Nennstrom | 0.4 A | |
Netzwerkfrequenz | 50/60 Hz | |
Polzahl | 3-polig | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |