3RU2116-0FJ0 | Siemens

Overload protection relay, 3 pole, 0.35 to 0.5 A, 0.5 A, ring cable lug connection, 3RU2116-0FJ0

Order No.: 27H5189
EAN: 4011209782402
MPN:
3RU2116-0FJ0
3RU21160FJ0
3RU2116-0FJ0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
64.4742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
64.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4742 €
Overload relay 0.35...0.50 A Thermal For motor protection Size S00, Class 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Anschluss Ringkabelschuhanschluss
Ausführung Überlastrelais
Auslösung 0,35 bis 0,5 A
Bemessungsspannung (AC) 690 V
Betätiger Schiebeschalter
Montage Panelmontage
Nennstrom 0.5 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP00
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei