3RU2116-4AJ0 | Siemens

Overload protection relay, 3 pole, 11 to 16 A, 16 A, ring cable lug connection, 3RU2116-4AJ0

Order No.: 27H5234
EAN: 4011209782556
MPN:
3RU2116-4AJ0
3RU21164AJ0
3RU2116-4AJ0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
64.4742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
64.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4742 €
Overload relay 11...16 A Thermal For motor protection Size S00, Class 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Ringkabelschuhanschluss
Version Überlastrelais
Release 11 bis 16 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 16 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei