3RU2126-1CC0 | Siemens
Overload protection relay, 3 pole, 1.8 to 2.5 A, 2.5 A, spring connection, 3RU2126-1CC0
Order No.: 27H5236
EAN: 4011209781092
MPN:
3RU2126-1CC0
3RU21261CC0
Unit Price (€ / pc.)
69.3413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 1.8...2.5 A Thermal For motor protection Size S0, Class 10 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection | Federanschluss | |
Version | Überlastrelais | |
Release | 1,8 bis 2,5 A | |
rated voltage (AC) | 690 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 2.5 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |