3RU2126-1EC0 | Siemens
Overload protection relay, 3 pole, 2.8 to 4 A, 4 A, spring connection, 3RU2126-1EC0
Order No.: 27H5242
EAN: 4011209781115
MPN:
3RU2126-1EC0
3RU21261EC0
Unit Price (€ / pc.)
69.3413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 2.8...4.0 A Thermal For motor protection Size S0, Class 10 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Anschluss | Federanschluss | |
Ausführung | Überlastrelais | |
Auslösung | 2,8 bis 4 A | |
Bemessungsspannung (AC) | 690 V | |
Betätiger | Schiebeschalter | |
Montage | Panelmontage | |
Nennstrom | 4 A | |
Netzwerkfrequenz | 50/60 Hz | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |