3RU2126-1GC0 | Siemens

Overload protection relay, 3 pole, 4.5 to 6.3 A, 6.3 A, spring connection, 3RU2126-1GC0

Order No.: 27H5248
EAN: 4011209781139
MPN:
3RU2126-1GC0
3RU21261GC0
3RU2126-1GC0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
69.3413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3413 €
Overload relay 4.5...6.3 A Thermal For motor protection Size S0, Class 10 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 4,5 bis 6,3 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 6.3 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei