3RU2126-1HJ0 | Siemens
Overload protection relay, 3 pole, 5.5 to 8 A, 8 A, ring cable lug connection, 3RU2126-1HJ0
Order No.: 27H5252
EAN: 4011209781382
MPN:
3RU2126-1HJ0
3RU21261HJ0
Unit Price (€ / pc.)
69.3413 € *
Available: 0 pcs.
Leadtime: On Request **
Overload relay 5.5...8.0 A Thermal For motor protection Size S0, Class 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection | Ringkabelschuhanschluss | |
Version | Überlastrelais | |
Release | 5,5 bis 8 A | |
rated voltage (AC) | 690 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 8 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |