3RU2126-4BB1 | Siemens

Overload relay 14-20 A motor protection S0, Class10

Order No.: 27H8883
EAN: 4011209781016
MPN:
3RU2126-4BB1
3RU21264BB1
Siemens
3RU2126-4BB1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
88.0957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.0957 €
Overload relay 14...20 A Thermal For motor protection Size S0, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection screw connection
Version Overload relay
Release 14 to 20 A
rated voltage (AC) 690 V
Actuator slide switch
Assembly panel mounting
Rated current 20 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead