3RU2126-4FJ0 | Siemens

Overload protection relay, 3 pole, 34 to 40 A, 40 A, ring cable lug connection, 3RU2126-4FJ0

Order No.: 27H5276
EAN: 4011209781481
MPN:
3RU2126-4FJ0
3RU21264FJ0
3RU2126-4FJ0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
100.1385 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.1385 €
Overload relay 34...40 A Thermal For motor protection Size S0, Class 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Ringkabelschuhanschluss
Version Überlastrelais
Release 34 bis 40 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei