3RU2126-4PC1 | Siemens

Overload relay 30-36 A motor protection S0, Class10

Order No.: 27H8896
EAN: 4011209781306
MPN:
3RU2126-4PC1
3RU21264PC1
3RU2126-4PC1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
119.1785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
119.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.1785 €
Overload relay 30...36 A Thermal For motor protection Size S0, Class 10 Stand-alone installation Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 30 bis 36 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 36 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei