3RU2136-1JB0 | Siemens

Overload protection relay, 3 pole, 7 to 10 A, 10 A, screw connection, 3RU2136-1JB0

Order No.: 27H5285
EAN: 4011209916685
MPN:
3RU2136-1JB0
3RU21361JB0
Siemens
3RU2136-1JB0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4067 €
Overload relay 7...10 A Thermal For motor protection Size S2 Class 10 Contactor mounting Main circuit: screw terminal Auxiliary circuit: screw terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Anschluss Schraubanschluss
Ausführung Überlastrelais
Auslösung 7 bis 10 A
Bemessungsspannung (AC) 690 V
Betätiger Schiebeschalter
Montage Panelmontage
Nennstrom 10 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei