3RU2136-4AB0 | Siemens

Overload relay 11-16 A for motor protection, Class10

Order No.: 27H8897
EAN: 4011209916692
MPN:
3RU2136-4AB0
3RU21364AB0
Siemens
3RU2136-4AB0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4067 €
Overload relay 11...16 A Thermal For motor protection Size S2, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection screw connection
Version Overload relay
Release 11 to 16 A
rated voltage (AC) 690 V
Actuator slide switch
Assembly panel mounting
Rated current 16 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead