3RU2136-4FB1 | Siemens

Overload relay 28-40 A for motor protection, Class10

Order No.: 27H8908
EAN: 4011209936829
MPN:
3RU2136-4FB1
3RU21364FB1
Siemens
3RU2136-4FB1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
135.7314 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.7314 €
Overload relay 28...40 A Thermal For motor protection Size S2, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection screw connection
Version Overload relay
Release 28 to 40 A
rated voltage (AC) 690 V
Actuator slide switch
Assembly panel mounting
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead