3RU2136-4FD0 | Siemens
Overload relay 28-40 A for motor protection, Class10
Order No.: 27H8909
EAN: 4011209916937
MPN:
3RU2136-4FD0
3RU21364FD0
Unit Price (€ / pc.)
110.8961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 28...40 A Thermal For motor protection Size S2, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection | screw connection/spring connection | |
Version | Overload relay | |
Release | 28 to 40 A | |
rated voltage (AC) | 690 V | |
Actuator | slide switch | |
Assembly | panel mounting | |
Rated current | 40 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |