3RU2136-4GD1 | Siemens
Overload relay 36-45 A for motor protection, Class10
Order No.: 27H8912
EAN: 4011209937031
MPN:
3RU2136-4GD1
3RU21364GD1
Unit Price (€ / pc.)
148.9642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 36...45 A Thermal For motor protection Size S2, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection | Schraubanschluss/Federanschluss | |
Version | Überlastrelais | |
Release | 36 bis 45 A | |
rated voltage (AC) | 690 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 45 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |