3RU2136-4HD0 | Siemens

Overload relay 40- 50 A for motor protection, Class 10

Order No.: 27H8914
EAN: 4011209916951
MPN:
3RU2136-4HD0
3RU21364HD0
Siemens
3RU2136-4HD0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
151.4394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.4394 €
Overload relay 40... 50 A Thermal For motor protection Size S2, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection screw connection/spring connection
Version Overload relay
Release 40 to 50 A
rated voltage (AC) 690 V
Actuator slide switch
Assembly panel mounting
Rated current 50 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead