3RU2136-4JB1 | Siemens

Overload relay 54-65 A for motor protection, Class10 stand-alone installation

Order No.: 27H8916
EAN: 4011209916838
MPN:
3RU2136-4JB1
3RU21364JB1
Siemens
3RU2136-4JB1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
172.4429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.4429 €
Overload relay 54...65 A Thermal For motor protection Size S2, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Anschluss Schraubanschluss
Ausführung Überlastrelais
Auslösung 54 bis 65 A
Bemessungsspannung (AC) 690 V
Betätiger Schiebeschalter
Montage Panelmontage
Nennstrom 65 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei