3RU2136-4KD1 | Siemens

Overload relay 62-73 A for motor protection, Class10

Order No.: 27H8919
EAN: 4011209937079
MPN:
3RU2136-4KD1
3RU21364KD1
Siemens
3RU2136-4KD1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
172.4429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.4429 €
Overload relay 62...73 A Thermal For motor protection Size S2, Class 10A Stand-alone installation Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection screw connection/spring connection
Version Overload relay
Release 62 to 73 A
rated voltage (AC) 690 V
Actuator slide switch
Assembly panel mounting
Rated current 73 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead