3RU2136-4QD0 | Siemens

Overload protection relay, 3 pole, 47 to 57 A, 57 A, screw connection, 3RU2136-4QD0

Order No.: 27H5297
EAN: 4011209916968
MPN:
3RU2136-4QD0
3RU21364QD0
3RU2136-4QD0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
151.4394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.4394 €
Overload relay 47...57 A Thermal For motor protection Size S2, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 47 bis 57 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 57 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei