3RU2146-4JD0 | Siemens

Overload protection relay, 3 pole, 45 to 63 A, 63 A, screw connection, 3RU2146-4JD0

Order No.: 27H5305
EAN: 4047621013015
MPN:
3RU2146-4JD0
3RU21464JD0
3RU2146-4JD0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
147.322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.322 €
Overload relay 45...63 A Thermal For motor protection Size S3, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 45 bis 63 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 63 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei