3RU2146-4KB1 | Siemens
Overload protection relay, 3 pole, 57 to 75 A, 75 A, screw connection, 3RU2146-4KB1
Order No.: 27H8926
EAN: 4047621012940
MPN:
3RU2146-4KB1
3RU21464KB1
Unit Price (€ / pc.)
172.4429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 57...75 A Thermal For motor protection Size S3, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Connection | Schraubanschluss | |
Version | Überlastrelais | |
Release | 57 bis 75 A | |
rated voltage (AC) | 690 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 75 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |