3RV1011-0CA15 | Siemens
Motor protection switch, 3 pole, 0.18 to 0.25 A, 0.25 A, screw connection, 3RV1011-0CA15
Order No.: 81P0007
EAN: 4011209381698
MPN:
3RV1011-0CA15
3RV10110CA15
Unit Price (€ / pc.)
95.8545 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker size S00 for Motor protection, CLASS 10 A-release 0.18...0.25 A N-release 3.3 A Screw terminal Standard switching capacity with transverse auxiliary switch 1 NO+1 NC Circuit breaker SIRIUS 3RV1 For Motor protection for the reliable shutdown in the event of a short-circuit and for protecting the loads and system against overload, and for safe isolation of the system from the network. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw terminals and optionally with an integrated auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit breaker | |
| Pin number | 3 pole | |
| Release | 0.18 to 0.25 A | |
| Rated current | 0.25 A | |
| Actuator | toggle switch | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |