3RV1011-1AA15 | Siemens
Motor protection switch, 3 pole, 1.1 to 1.6 A, 1.6 A, screw connection, 3RV1011-1AA15
Order No.: 81P0023
EAN: 4011209381773
MPN:
3RV1011-1AA15
3RV10111AA15
Unit Price (€ / pc.)
97.6514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker size S00 for Motor protection, CLASS 10 A-release 1.1...1.6 A N-release 21 A Screw terminal Standard switching capacity with transverse auxiliary switch 1 NO+1 NC Circuit breaker SIRIUS 3RV1 For Motor protection for the reliable shutdown in the event of a short-circuit and for protecting the loads and system against overload, and for safe isolation of the system from the network. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw terminals and optionally with an integrated auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. Simple, efficient and always up to date.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschalter | |
Release | 1,1 bis 1,6 A | |
rated voltage (AC) | 690 V | |
Actuator | Kippschalter | |
Assembly | DIN-Schiene | |
Rated current | 1.6 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |