3RV2041-4HA10-0DA0 | Siemens
Motor protection switch, 3 pole, 36 to 50 A, 50 A, screw connection, 3RV2041-4HA10-0DA0
Order No.: 81P0409
EAN: 4047621071886
MPN:
3RV2041-4HA10-0DA0
3RV20414HA100DA0
Unit Price (€ / pc.)
298.0712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circuit breaker size S3 For plant protection without phase failure protection A-release 36...50 A Short-circuit release 650 A Screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV2 for system protection for the reliable shutdown in the event of a short-circuit and for protecting the loads and system against overload, and for safe isolation of the system from the network. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw or spring-type terminals for fast, maintenance-free and vibration-proof connection, and optionally with integral auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases, signaling switches etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. The 3RV2 circuit breakers replace the well-proven 3RV1 series. Simple, efficient and always up to date.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschalter | |
Auslösung | 36 bis 50 A | |
Bemessungsspannung (AC) | 690 V | |
Betätiger | Drehknopf | |
Montage | DIN-Schiene | |
Nennstrom | 50 A | |
Netzwerkfrequenz | 50/60 Hz | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | in_review |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |