3RV2142-4FA10 | Siemens

Motor protection switch, 3 pole, 28 to 40 A, 40 A, screw connection, 3RV2142-4FA10

Order No.: 81P0478
EAN: 4047621014302
MPN:
3RV2142-4FA10
3RV21424FA10
3RV2142-4FA10 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
431.732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
431.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
431.732 €
Circuit breaker size S3 for Motor protection CLASS 10 with overload relay function A-release 28...40 A N-release 520 A screw terminal Increased switching capacity 100 kA Circuit breaker SIRIUS 3RV2 For Motor protection with overload relay function for the reliable shutdown in the event of a short-circuit and for protecting the loads and system against overload, and for safe isolation of the system from the network. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw or spring-type terminals for fast, maintenance-free and vibration-proof connection, and optionally with integral auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases, signaling switches etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. The 3RV2 circuit breakers replace the well-proven 3RV1 series. Simple, efficient and always up to date.
Technical specifications
Connection Schraubanschluss
Version Leistungsschalter
Release 28 bis 40 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei