1FK2104-4AK00-1SA0 | Siemens

Servo motor, 400 V (AC), 600 W, 1.9 A, 0.95 Nm, 6000 1/min, 1FK2104-4AK00-1SA0

Order No.: 80P0135
EAN: 4042948691021
MPN:
1FK2104-4AK00-1SA0
1FK21044AK001SA0
Siemens
1FK2104-4AK00-1SA0 Siemens Motors
Image may differ
Unit Price (€ / pc.)
682.8577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
682.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
682.8577 €
SIMOTICS S-1FK2 HD servo motor M0=1.27 Nm- PN = 0.6 kW at nN=6000 rpm (380-480 V)- PN = 0.4 kW at nN=3000 rpm (200-240 V)- degree of Protection IP64- shaft D19x40 mm with feather key- absolute encoder single-turn 22-bit (encoder AS22DQC)- with OCC interface- plug size M17, rotatable- SIMOTICS S-1FK2 servomotor for a wide range of uses in industrial environments. SIMOTICS S‑1FK2 servomotors are compact synchronous motors with a high dynamic performance that set themselves apart as a result of their high power density, degree of Protection and Overload capability. The motors are available in two variants: as High Dynamic variant (highest dynamic performance as a result of the low intrinsic moment of inertia for applications demanding a high dynamic performance with low moved masses) - and as Compact variant (precise and stable closed-loop control for medium up to large moved masses as a result of a medium intrinsic moment of inertia). SIMOTICS S‑1FK2 servomotors fully exploit their strengths in a system with the SINAMICS S210 frequency converter and simple connection using the one cable connection (OCC). Advantages include the short control and positioning times, fast and precise correction of disturbing quantities as well as stable control with a high dynamic performance. The servo motors can be configured to address a wide range of requirements. for example with and without holding brake, IP64 or IP65 degree of Protection, singleturn or multiturn absolute encoders - to name just a few. Further, the servomotors are available in different shaft heights extending from 20 to 100. A shaft sealing ring is available to achieve an IP65 degree of Protection and for subsequent mounting at the motor or as spare part. SIMOTICS - the optimum motor for each and every motion control application.
Technical specifications
Version servo motor
Torque 0.95 Nm
speed 6000 1/min
Power 600 W
Rated voltage (AC) 400 V
Rated current 1.9 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes