1FK2210-4AC10-0SA0 | Siemens

Servo motor, 400 V (AC), 6400 W, 11.8 A, 30.5 Nm, 2000 1/min, 1FK2210-4AC10-0SA0

Order No.: 80P0601
EAN: 4025515677567
MPN:
1FK2210-4AC10-0SA0
1FK22104AC100SA0
1FK2210-4AC10-0SA0 Siemens Motors
Image may differ
Unit Price (€ / pc.)
2,898.1855 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,898.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,898.1855 €
SIMOTICS S-1FK2 CT servo motor M0=40 Nm- PN = 6.4 kW at nN=2000 rpm (380-480 V)- PN = 3.9 kW at nN=1000 rpm (200-240 V)- with holding brake- degree of Protection IP64- cylindrical shaft D38x80 mm- absolute encoder single-turn 22-bit (encoder AS22DQC)- with OCC interface- plug size M23, rotatable- SIMOTICS S-1FK2 servomotor for a wide range of uses in industrial environments. SIMOTICS S‑1FK2 servomotors are compact synchronous motors with a high dynamic performance that set themselves apart as a result of their high power density, degree of Protection and Overload capability. The motors are available in two variants: as High Dynamic variant (highest dynamic performance as a result of the low intrinsic moment of inertia for applications demanding a high dynamic performance with low moved masses) - and as Compact variant (precise and stable closed-loop control for medium up to large moved masses as a result of a medium intrinsic moment of inertia). SIMOTICS S‑1FK2 servomotors fully exploit their strengths in a system with the SINAMICS S210 frequency converter and simple connection using the one cable connection (OCC). Advantages include the short control and positioning times, fast and precise correction of disturbing quantities as well as stable control with a high dynamic performance. The servo motors can be configured to address a wide range of requirements. for example with and without holding brake, IP64 or IP65 degree of Protection, singleturn or multiturn absolute encoders - to name just a few. Further, the servomotors are available in different shaft heights extending from 20 to 100. A shaft sealing ring is available to achieve an IP65 degree of Protection and for subsequent mounting at the motor or as spare part. SIMOTICS - the optimum motor for each and every motion control application.
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 400 V
Power 6400 W
Rated current 11.8 A
Torque 30.5 Nm
speed 2000 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes