1FL6064-1AC61-2LA1 | Siemens

Servo motor, 400 V (AC), 1.5 kW, 4.6 A, 7.16 Nm, 2000 1/min, 1FL6064-1AC61-2LA1

Order No.: 70P6631
EAN: 4025515699828
MPN:
1FL6064-1AC61-2LA1
1FL60641AC612LA1
1FL6064-1AC61-2LA1 Siemens Motors
Image may differ
Unit Price (€ / pc.)
965.8040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
965.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
965.8040 €
SIMOTICS S-1FL6-1FL6 Operating voltage 3AC 400 V Pn=1.5 kW- Nn=2000 rpm M0=8 Nm- MN=7.16 Nm Shaft height 65 mm, with angle plug- absolute encoder 20-bits (12-bit multi-turn) with feather key, tolerance N without holding brake Degree of protection IP65 with sealing ring compatible with the converters SINAMICS V70 & V90 The SIMOTICS S-1FL6 servo motor is suitable for simple and highly dynamic applications in conjunction with the SINAMICS V90 servo converter. The motor can be combined with the SINAMICS V90 converter and the MOTION-CONNECT 300 connection system to create a powerful servo system with high functionality. The result is a seamless drive system. Wherever highly dynamic and precise motion sequences are demanded, a drive system comprising the SIMOTICS S-1FL6 and SINAMICS V90 is the first choice. Users benefit fromthe high dynamic response, accuracy and compact dimensions. The SIMOTICS S-1FL6 servo motor is a permanently excited synchronous motor designed for operation without external cooling. Heat is dissipated via the surface of the motor. Thanks to the use of a quick-release connector, the motors are quick and easy to install. The servo motor with high moment of inertia (high-inertia motor) for a better load adjustment and optimal control quality with regard to torque and speed accuracy is available in three shaft heights and a braking performance of between 0.40 kW and 7.00 kW. The motor has IP65 degree of protection and natural cooling as standard. The servo motor covers the ranges of rated torque from 1.27 Nm to 33.40 Nm and rated speed from 2 000 rpm to 3 000 rpm. In addition, the motor optionally has a 20-bit + 12-bit Multiturn absolute encoder. The SIMOTICS S-1FL6 servo motor can be adapted to address specific user requirements by using various options, such as connectors, encoders and additional accessories.
Technical specifications
Version Servomotor
Torque 7,16 Nm
speed 2000 1/min
Power 1.5 kW
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 400 V
Rated current 4.6 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes