1FL6066-1AC61-2AB1 | Siemens

Servo motor, 400 V (AC), 1.75 kW, 5.3 A, 8.36 Nm, 2000 1/min, 1FL6066-1AC61-2AB1

Order No.: 70P6636
EAN: 4025515699439
MPN:
1FL6066-1AC61-2AB1
1FL60661AC612AB1
1FL6066-1AC61-2AB1 Siemens Motors
Image may differ
Unit Price (€ / pc.)
956.0222 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
956.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
956.0222 €
SIMOTICS S-1FL6-1FL6 Operating voltage 400 V 3AC PN=1.75 kW- NN=2000 rpm M0=11 Nm- MN=8.36 Nm shaft heig 65 mm incremental encoder TTL 2500 incr./rev. with feather ke Tolerance N with holding brake- Degree of protection IP65 with sealing ring compatible with th converters SINAMICS V70&V90 The SIMOTICS S-1FL6 servo motor is suitable for simple and highly dynamic applications in conjunction with the SINAMICS V90 servo converter. The motor can be combined with the SINAMICS V90 converter and the MOTION-CONNECT 300 connection system to create a powerful servo system with high functionality. The result is a seamless drive system. Wherever highly dynamic and precise motion sequences are demanded, a drive system comprising the SIMOTICS S-1FL6 and SINAMICS V90 is the first choice. Users benefit fromthe high dynamic response, accuracy and compact dimensions. The SIMOTICS S-1FL6 servo motor is a permanently excited synchronous motor designed for operation without external cooling. Heat is dissipated via the surface of the motor. Thanks to the use of a quick-release connector, the motors are quick and easy to install. The servo motor with high moment of inertia (high-inertia motor) for a better load adjustment and optimal control quality with regard to torque and speed accuracy is available in three shaft heights and a braking performance of between 0.40 kW and 7.00 kW. The motor has IP65 degree of protection and natural cooling as standard. The servo motor covers the ranges of rated torque from 1.27 Nm to 33.40 Nm and rated speed from 2 000 rpm to 3 000 rpm. In addition, the motor optionally has a TTL 2 500 ppr incremental encoder. The SIMOTICS S-1FL6 servo motor can be adapted to address specific user requirements by using various options, such as connectors, encoders and additional accessories.
Technical specifications
Ausführung Servomotor
Drehmoment 8,36 Nm
Drehzahl 2000 1/min
Leistung 1.75 kW
max. Temperatur 40 °C
min. Temperatur 0 °C
Nennspannung (AC) 400 V
Nennstrom 5.3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85015220
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes