6GK5798-8MF00-0AB1 | Siemens

90° angle adapter for DIN-rail mounting of SCALANCE MUM856-1, WAM/ WUM766-1

Order No.: 81P9671
EAN: 4047622917237
MPN:
6GK5798-8MF00-0AB1
6GK57988MF000AB1
6GK5798-8MF00-0AB1 Siemens Mounting, Storage Image 1
6GK5798-8MF00-0AB1 Siemens Mounting, Storage Image 2
Image may differ
Unit Price (€ / pc.)
136.9452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.95 € *
Price list
Quantity
Price per unit*
1 pcs.
136.9452 €
2 pcs.
133.4347 €
3 pcs.
130.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 6GK5798-8MF00-0AB1, Siemens

90° elbow adapter for DIN-rail mounting can only be used in connection with SCALANCE MUM856-1, WAM/ WUM766-1, scope of delivery: bracket with standard mounting rail adapter for 35 mm standard DIN rail, fixing screws.

Technical specifications
Ausführung Winkeladapter
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes