6AV2185-8MA00-0AA0 | Siemens

Mounting clip, for INOX panels, 6AV2185-8MA00-0AA0

Order No.: 70P3650
EAN: 4047618086800
MPN:
6AV2185-8MA00-0AA0
6AV21858MA000AA0
Series: SIMATIC HMI
6AV2185-8MA00-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
133.8988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.8988 €

6AV21858MA000AA0, Siemens

Aluminum diecast mounting clip with 24 VDC plug for INOX Panels, ITC INOX, FP INOX, IFP INOX, Displays from 7 to 22, sheet thickness 1.5-6 mm, Further information, Quantity: see technical data Accessories for SIMATIC HMI.

Technical specifications
Geeignet für INOX-Paneele
Zubehörart Montageclip
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei