6AV3688-3XY38-3AX0 | Siemens
Control panel, 22.5 mm, 6AV3688-3XY38-3AX0
Unit Price (€ / pc.)
287.1827 € *
Available: 0 pcs.
Leadtime: On Request **
6AV36883XY383AX0, Siemens
Design empty front in KP8 format for easy mounting of standard 22.5 mm operator controls Ideal for setting up modular operator panels also suitable for installation in extension units of the pro devices.
Technical specifications
Ausführung | 22,5 mm | |
Zubehörart | Bedienfeld |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |