6AV7674-0KG00-0AA0 | Siemens

Extension unit 15, for HMI devices, 6AV7674-0KG00-0AA0

Order No.: 70P4144
EAN: 4025515077589
MPN:
6AV7674-0KG00-0AA0
6AV76740KG000AA0
Series: SIMATIC HMI
6AV7674-0KG00-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
914.2532 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
914.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
914.2532 €

6AV76740KG000AA0, Siemens

Extension unit for mounting on all 15 SIMATIC 4:3 all-round enclosed HMI devices, mounting to the right or left of the device The Extension Units for the 16:9 PRO devices are suitable for the flexible installation of operator controls, such as emergency stop, selector switches, illuminated pushbuttons, key-operated switches, indicator lights or RFID readers that easily and individually expand the operating capabilities on-site. They are matched to the design of the PRO devices and are attached below the device. The Extension Units are available for individual configuration possibilities and can therefore be retrofitted easily. Due to the pre-punched breakouts for the installation slots on the interior, the Extension Units can be quickly and conveniently adapted to any use case on-site. For greater flexibility, 3 different connection options can be selected for the PLC connection of the operator controls: hard-wired, PROFINET and PROFIsafe.

Technical specifications
Suitable for HMI-Geräte
Accessory Type Erweiterungseinheit 15
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei