6AV7674-1LA53-0AA0 | Siemens

Extension unit 19, PROFIsafe for HMI/IPC devices, 6AV7674-1LA53-0AA0

Order No.: 70P4172
EAN: 4025515738831
MPN:
6AV7674-1LA53-0AA0
6AV76741LA530AA0
Series: SIMATIC HMI
6AV7674-1LA53-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
1,065.9544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,065.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.9544 €

6AV76741LA530AA0, Siemens

Extension Unit 19 PROFISAFE compatible with all IP65 fully enclosed 16:9 HMI/IPC devices. flexible configuration of control elements- 10 mounting positions- 10 control elements can be installed- PROFISAFE connection (control elements ordered separately).

Technical specifications
Version PROFIsafe
Suitable for HMI/IPC-Geräte
Accessory Type Erweiterungseinheit 19
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz