6DL1193-6MD00-0AA0 | Siemens
Profile rail 1500 mm, for mounting small materials for terminals, automatic circuit breakers, relays, 6DL1193-6MD00-0AA0
Order No.: 70P4326
EAN: 4047622490037
MPN:
6DL1193-6MD00-0AA0
6DL11936MD000AA0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
131.3879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
6DL11936MD000AA0, Siemens
ET 200SP HA mounting rail 1500 mm (approx. 59 inch) incl. grounding screw, integrated DIN rail for mounting of incidentals such as terminals, automatic circuit breakers and relays .
Technical specifications
Version | zum montieren von Kleinmaterial | |
Suitable for | Klemmen, Sicherungs-Automaten, Relais | |
Accessory Type | Profilschiene 1500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |