6ES7155-5AA00-0AC0 | Siemens

Interface module, IM 155-5 PN HF for up to 30 periphery modules for ET 200MP, 6ES7155-5AA00-0AC0

Order No.: 70P4537
EAN: 4047623402237
MPN:
6ES7155-5AA00-0AC0
6ES71555AA000AC0
6ES7155-5AA00-0AC0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
578.9588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
578.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
578.9588 €

6ES71555AA000AC0, Siemens

SIMATIC ET 200MP. PROFINET IO device Interface module IM 155-5 PN HF, for ET 200MP electronic modules- Up to 12 IO modules without PS- Up to 30 IO modules with additional PS- Integrated 2-port switch- RJ45 shared device- MRP- IRT =0.25 ms- Isochronous mode FW update- I&M0...3- Prioritized startup, S2 redundancy- Shared device with 4 controllers Suitable for operation with active backplane bus (FW V4.4 or higher) The SIMATIC ET 200MP is a modular and scalable I/O system with high channel density. The system enables the use of several technology and AI modules. Easy cabling means that you can configure your stations quickly and simply. Due to its sophisticated design and type of construction, the system can be plugged directly into the controller. This means that both centralized and distributed configuration are possible and fewer components are required in total. The flexible and versatile system can be commissioned simply in an easy-to-use programming environment and is well protected against external influences by an integrated shielding concept. With the SIMATIC ET 200MP, Siemens offers you a space-saving and easy-to-install solution for I/Os. If something goes wrong, you can quickly locate the fault using the integrated diagnostics. Digital and analog inputs/outputs and motor starters for drives ensure maximum flexibility of the modular I/O system. As an industry expert, Siemens is constantly developing new business segments and is already today making use of key technologies, such as artificial intelligence. That makes Siemens a reliable partner in the future, too.​ The interface modules connect SIMATIC ET 200MP to PROFINET or PROFIBUS, and exchange data between the higher-level controller and the I/O modules.

Technical specifications
Ausführung IM 155-5 PN HF für bis zu 30 Peripheriemodule
Geeignet für ET 200MP
Zubehörart Schnittstellenmodul
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol