6ES7155-5BA00-0AB0 | Siemens

Interface module, IM 155-5 DP ST for up to 12 periphery modules for ET 200MP, 6ES7155-5BA00-0AB0

Order No.: 70P4539
EAN: 4047623402138
MPN:
6ES7155-5BA00-0AB0
6ES71555BA000AB0
6ES7155-5BA00-0AB0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
366.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
366.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
366.0440 €

6ES71555BA000AB0, Siemens

SIMATIC ET 200MP. PROFIBUS connection IM 155-5 DP ST for max. 12 S7-1500 modules Including PROFIBUS connection plug (6ES7972-0BB70-0XA0) The SIMATIC ET 200MP is a modular and scalable I/O system with high channel density. The system enables the use of several technology and AI modules. Easy cabling means that you can configure your stations quickly and simply. Due to its sophisticated design and type of construction, the system can be plugged directly into the controller. This means that both centralized and distributed configuration are possible and fewer components are required in total. The flexible and versatile system can be commissioned simply in an easy-to-use programming environment and is well protected against external influences by an integrated shielding concept. With the SIMATIC ET 200MP, Siemens offers you a space-saving and easy-to-install solution for I/Os. If something goes wrong, you can quickly locate the fault using the integrated diagnostics. Digital and analog inputs/outputs and motor starters for drives ensure maximum flexibility of the modular I/O system. As an industry expert, Siemens is constantly developing new business segments and is already today making use of key technologies, such as artificial intelligence. That makes Siemens a reliable partner in the future, too.​ The interface modules connect SIMATIC ET 200MP to PROFINET or PROFIBUS, and exchange data between the higher-level controller and the I/O modules. The PROFIBUS interface module enables the ET 200MP to be integrated into existing systems without any problems.

Technical specifications
Version IM 155-5 DP ST für bis zu 12 Peripheriemodule
Suitable for ET 200MP
Accessory Type Schnittstellenmodul
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)